Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE NETWORKS
Manufacturer Part NoQUICKCLEAN-1.25-1PCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04AC9649
Also Known AsGTIN UPC EAN: 0754082139249
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $115.430 |
Price for:Each
Minimum: 1
Multiple: 1
$115.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoQUICKCLEAN-1.25-1PCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04AC9649
Also Known AsGTIN UPC EAN: 0754082139249
Technical Datasheet
Cleaner TypeFiber Cleaner
Cleaner ApplicationsFiber Optic Connections
Dispensing MethodPen Applicator
Volume-
Weight-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
QUICKCLEAN-1.25-1P is a Quick Clean 1.25mm cleaner designed to clean LC, LC secure keyed and MU connectors.
- Simple pushing motion to engage tool
- Audible CLICK to alert the user when tool is fully engaged
- Clean over 525 end faces per unit
- Tip extender to 208 mm for hard to reach connectors
- Crush resistant to over 250N
- Impact resistant to survive drops over 1.5m
Technical Specifications
Cleaner Type
Fiber Cleaner
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (15-Jun-2015)
Cleaner Applications
Fiber Optic Connections
Volume
-
Product Range
-
Technical Docs (2)
Alternatives for QUICKCLEAN-1.25-1P
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
