Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE NETWORKS |
|---|---|
| Manufacturer Part No | NFC-KIT-CASE-ECopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 71T5308 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $386.870 |
Price for:Each
Minimum: 1
Multiple: 1
$386.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLUKE NETWORKS |
|---|---|
| Manufacturer Part No | NFC-KIT-CASE-ECopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 71T5308 |
| Technical Datasheet | |
| Kit Contents | OneClick 1.25mm, OneClick 2.5mm, OneClick MPO Cleaner, Solvent Pen, Cleaning Cube & Softcase |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
NFC-KIT-CASE-E is an enhanced fiber optic cleaning kit. It is a complete solution for precision end-face fiber optic cable cleaning.
Contents
Quick Clean 1.25mm cleaner, Quick Clean 2.5mm cleaner, Quick Clean MPO cleaner, Solvent pen, Cleaning cube and soft case.
Technical Specifications
| Kit Contents | OneClick 1.25mm, OneClick 2.5mm, OneClick MPO Cleaner, Solvent Pen, Cleaning Cube & Softcase |
|---|---|
| SVHC | No SVHC (15-Jun-2015) |
| Product Range | - |
|---|
Technical Docs (3)
Alternatives for NFC-KIT-CASE-E
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
