Product Information
Product Overview
LinkSprinter provides complete end-to end network connectvity testing, smartphone integration, and automated cloud based reporting all with the touch of a button. LinkSprinter is used by anyone who needs a quick and simple way to validate connectivity and at a price point that fits any IT budget. Users simply connect an Ethernet cable, push a button, and instantly gain insight into destination IP, Gateway, DHCP, Switch, Link and Power over Ethernet (PoE) connection issues. The LED interface highlights problem areas, while simultaneously sending detailed report information to the user’s smartphone and the cloud reporting dashboard.
- Diagnose and test Power over Ethernet (PoE), Link to the switch, DHCP, Gateway & Internet connection
- Get VLAN, switch name, and port information via CDP/LLDP/EDP for your managed switches
- Expert network troubleshooting techniques delivered to color graded LEDs
- All test results are sent to the Link-Live Cloud Service
- Shock and Vibration Random 2g, 5Hz – 500 Hz (class 2), 1 m drop
- Certifications and Compliance Conforms to relevant European Union directives
- Conforms to relevant Australian standards
- Conforms to relevant FCC standards
- Frequency Channels 802.11 Channels 1 thru 11 default is 11
- Operating Frequency 2.412 to 2.484 GHz, ISM Band
- Regulatory Domain EN 301 489-1/17
- Wireless
Applications
Communications & Networking, Maintenance & Repair, Wireless
Contents
LinkSprinter 200 Unit, 2x AA Battery, Wrist Strap, Instruction Sheet, WEEE Information Sheet
Technical Specifications
LED
DHCP
To Be Advised
-
-
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate