New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Network, Data & Communications
                                                                                                  4. Network Analyzers
                                                                                                  Print Page

                                                                                                  LSPRNTR-100

                                                                                                  Network Analyzer, Ethernet Tester, Linksprinter, LED, DHCP

                                                                                                  FLUKE NETWORKS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE NETWORKS LSPRNTR-100
                                                                                                  FLUKE NETWORKS LSPRNTR-100
                                                                                                  FLUKE NETWORKS LSPRNTR-100
                                                                                                  FLUKE NETWORKS LSPRNTR-100
                                                                                                  FLUKE NETWORKS LSPRNTR-100
                                                                                                  FLUKE NETWORKS LSPRNTR-100
                                                                                                  FLUKE NETWORKS LSPRNTR-100
                                                                                                  ManufacturerFLUKE NETWORKS
                                                                                                  Manufacturer Part NoLSPRNTR-100
                                                                                                  Newark Part No.30Y9490
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FLUKE NETWORKS
                                                                                                  ManufacturerFLUKE NETWORKS
                                                                                                  Manufacturer Part NoLSPRNTR-100
                                                                                                  Newark Part No.30Y9490
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Display TypeLED
                                                                                                  Network Speeds-
                                                                                                  Network FunctionalityDHCP
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  LinkSprinter provides complete end-to end network connectvity testing, smartphone integration, and automated cloud based reporting all with the touch of a button. LinkSprinter is used by anyone who needs a quick and simple way to validate connectivity and at a price point that fits any IT budget. Users simply connect an Ethernet cable, push a button, and instantly gain insight into destination IP, Gateway, DHCP, Switch, Link and Power over Ethernet (PoE) connection issues. The LED interface highlights problem areas, while simultaneously sending detailed report information to the user’s smartphone and the cloud reporting dashboard.

                                                                                                  • Diagnose and test Power over Ethernet (PoE), Link to the switch, DHCP, Gateway & Internet connection
                                                                                                  • Get VLAN, switch name, and port information via CDP/LLDP/EDP for your managed switches
                                                                                                  • Expert network troubleshooting techniques delivered to color graded LEDs
                                                                                                  • All test results are sent to the Link-Live Cloud Service
                                                                                                  • Shock and Vibration Random 2g, 5Hz – 500 Hz (class 2), 1 m drop
                                                                                                  • Certifications and Compliance Conforms to relevant European Union directives
                                                                                                  • Conforms to relevant Australian standards
                                                                                                  • Conforms to relevant FCC standards

                                                                                                  Applications

                                                                                                  Communications & Networking, Maintenance & Repair

                                                                                                  Contents

                                                                                                  LinkSprinter 100 Unit, 2x AA Battery, Wrist Strap, Instruction Sheet, WEEE Information Sheet

                                                                                                  Technical Specifications

                                                                                                  Meter Display Type

                                                                                                  LED

                                                                                                  Network Functionality

                                                                                                  DHCP

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Network Speeds

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.