
| Manufacturer | FLUKE NETWORKS |
|---|---|
| Manufacturer Part No | LIQ-DUOCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 24AM0242 |
| Product Range | LinkIQ Duo Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,051.830 |
Product Information
| Manufacturer | FLUKE NETWORKS |
|---|---|
| Manufacturer Part No | LIQ-DUOCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 24AM0242 |
| Product Range | LinkIQ Duo Series |
| Technical Datasheet | |
| Meter Display Type | Capacitive Touch Screen |
| Network Speeds | 10Mbps, 10Gbps |
| Network Functionality | DHCP, DNS, EtherCAT, EtherNet/IP, Gateway, PROFINET, PoE, Wi-Fi |
| Product Range | LinkIQ Duo Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
LIQ-DUO is a LinkIQ™ Cable+Network+Wi-Fi tester. The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. The LinkIQ tester validates cable performance using frequency-based measurements and a wire map of the cable under test. It also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
- Cable performance testing up to 10GBASE-T plus troubleshooting (distance to fault, wire map, toning)
- IPv4 and v6 ping, nearest switch diagnostics (IP address, name, port/VLAN number and data rates)
- Detect and test PoE power under load to Class 8
- Manage results and print reports from LinkWare™ PC
- Multiple-language interface support
- RJ45 port for connection to cable or switch port
- Blink port light on switch
- Compatible with MicroScanner™ PoE Remote Identifiers
- Touchscreen color display provides clear, easy-to-use controls
- Rechargeable Li-Ion battery via standard USB-C port
Contents
LinkIQ™ Duo cable+Wi-Fi+network tester with remote ID 1, Quick reference guide, USB-C to USB-A cable, Charging cable, Cat6Apatch cord, RJ45/11 modular adapter, Hanging strap with Remote ID holder, Carrying case.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Meter Display Type | Capacitive Touch Screen |
|---|---|
| Network Functionality | DHCP, DNS, EtherCAT, EtherNet/IP, Gateway, PROFINET, PoE, Wi-Fi |
| SVHC | No SVHC (15-Jun-2015) |
| Network Speeds | 10Mbps, 10Gbps |
|---|---|
| Product Range | LinkIQ Duo Series |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
