LIQ-DUO-VFL-LFD
Cable & Network Tester Kit, Visual Fault Locator with 2.5mm Universal Adapter, Live Fiber Detector

| Manufacturer | FLUKE NETWORKS |
|---|---|
| Manufacturer Part No | LIQ-DUO-VFL-LFDCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 24AM0250 |
| Product Range | LinkIQ Duo Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,778.790 |
Product Information
| Manufacturer | FLUKE NETWORKS |
|---|---|
| Manufacturer Part No | LIQ-DUO-VFL-LFDCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 24AM0250 |
| Product Range | LinkIQ Duo Series |
| Technical Datasheet | |
| Kit Contents | LIQ-200-DUO-KIT + Visual Fault Locator W/2.5mm Univ Adapter, Live Fiber Detector, 2x AAA Batteries |
| Product Range | LinkIQ Duo Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
LIQ-DUO-VFL-LFD is a LIQ-DUO-KIT with VisiFault VFL with FiberLert. The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. The LinkIQ tester validates cable performance using frequency-based measurements and a wire map of the cable under test. It also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
- Cable performance testing up to 10GBASE-T plus troubleshooting (distance to fault, wire map, toning)
- IPv4 and v6 ping, nearest switch diagnostics (IP address, name, port/VLAN number and data rates)
- Detect and test PoE power under load to Class 8
- Manage results and print reports from LinkWare™ PC
- Multiple-language interface support
- RJ45 port for connection to cable or switch port
- Blink port light on switch
- Compatible with MicroScanner™ PoE Remote Identifiers
- Touchscreen color display provides clear, easy-to-use controls
- Rechargeable Li-Ion battery via standard USB-C port
Contents
LinkIQ™ Duo cable+Wi-Fi+network tester with remote-IDs #1-7, Quick reference guide, USB-C to USB-A cable, Charging cable, Cat6Apatch cord, RJ45/11 modular adapter, Hanging strap with Remote ID holder, IntelliTone Pro 200 probe, Carrying case, VisiFault visual fault locator with 2.5mm universal adapter, FiberLert live fiber detector, 850 nm to 1625nm with two AAA batteries.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Kit Contents | LIQ-200-DUO-KIT + Visual Fault Locator W/2.5mm Univ Adapter, Live Fiber Detector, 2x AAA Batteries |
|---|---|
| SVHC | No SVHC (15-Jun-2015) |
| Product Range | LinkIQ Duo Series |
|---|
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 5B991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
