New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Fiber Optic Testing
                                                                                                    Print Page

                                                                                                    FQM-KIT

                                                                                                    Fiber Optic Tester, Kit, SC Fiber Optic, Fiber QuickMap

                                                                                                    FLUKE NETWORKS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE NETWORKS FQM-KIT
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoFQM-KIT
                                                                                                    Newark Part No.39T1027
                                                                                                    Product RangeFiber QuickMap
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE NETWORKS
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoFQM-KIT
                                                                                                    Newark Part No.39T1027
                                                                                                    Product RangeFiber QuickMap
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector TypeSC Fiber Optic
                                                                                                    Photodetector Type-
                                                                                                    Operating Range dBm Min-
                                                                                                    Operating Range dBm Max-
                                                                                                    Product RangeFiber QuickMap
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Fluke Networks' Fibre QuickMap is an enterprise fibre troubleshooter that quickly and efficiently locates connections and breaks in multimode fibre. By instantly providing distances to failures such as high loss and high reflectance incidents, Fibre QuickMap is the must-have network tester for any technician who works with fibre.

                                                                                                    • One-button testing – can be used straight out of the box with no user-setup required
                                                                                                    • Six-second test time, eliminating blind troubleshooting that can last hours
                                                                                                    • Locate multiple incidents in the channel to provide full visibility of potential problems
                                                                                                    • Locate high loss incidents or breaks, the most common causes of multimode fibre failure
                                                                                                    • Locate & measure high reflective incidents which cause poor network performance with bit error rates
                                                                                                    • Perfect data centre cabling network tester

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking

                                                                                                    Contents

                                                                                                    Fibre QuickMap™ mainframe with SC/LC 50 µm Launch Fibre, Interchangeable LC Adapter and carrying pouch.

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    SC Fiber Optic

                                                                                                    Operating Range dBm Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Fiber QuickMap

                                                                                                    Photodetector Type

                                                                                                    -

                                                                                                    Operating Range dBm Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.