
Product Information
Product Overview
Fiber optic connector end-face contamination is a leading cause of fiber failures. Dirt and contaminant cause insertion loss and back-reflection that inhibits optical transmission and causes havoc with transceivers. Fiber loss and OTDR testing can expose this problem, but in many cases, dirty connections make fiber testing time consuming and inaccurate. The FI-7000 FiberInspector Pro is a fiber optic inspection scope that allows you to inspect and certify fiber optic connector end-faces in 1 seconds so you can get the job done the first time. This fiber optic inspection scope provides automated PASS/FAIL certification take the guess work out of fiber inspection so anyone can be a fiber expert. The FI-7000 contains: Versiv Mainframe, USB Fiber Inspection Video Probe with 4 tips in a box (LC, FC/SC bulkhead, 1.25 and 2.5mm universal), Blank Module to protect the mainframe’s rear connector, AC Charger, Shoulder Strap, USB Interface Cable, Versiv Open Source Software CD, Getting Started Guide, Soft Carrying Case.
- Automated Pass/Fail certification of fiber optic connector end-faces
- Graphical indication of problem areas due to contamination, pits, chips, and scratches
- Certify to industry standards - IEC 61300-3-35
- Eliminate human subjectivity from fiber optic connector end-face measurements
- Save fiber optic connector end-face views during certification process
Applications
Test & Measurement, Industrial, Fibre Optics
Technical Specifications
FibreInspector Pro
No SVHC (15-Jun-2015)
FiberInspector™ Pro
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
