Product Information
Product Overview
The DTX CableAnalyzer Series significantly reduces your total time to certify. It starts with 9-second Cat 6 Autotest. That means you can meet TIA-568-C and ISO 11801:2002 certification requirements and receive structured cabling warranties faster than ever before. With all this speed also comes the highest accuracy as the DTX is the only tester to use a standards-compliant, electrically-centred permanent link test adapter. Furthermore, the DTX-1800 truly delivers on the promise of a future proofing investment by measuring 10 Gig cable performance and Alien Crosstalk (ANEXT and AFEXT) in full compliance with the industry standards to 500 MHz. The AC Wiremap feature validates for Power over Ethernet services in accordance with TIA/EIA standards, even if a Midspan power supply is used. With over 50,000 units in use today, the DTX Series, is clearly the industry's choice as the most trusted cable certifier.
- DTX significantly reduces total certification costs up to 33% a year
- Independently verified by ETL to meet ISO Level IV and TIA Level IIIe Accuracy requirements
- Analyze test results and create professional test reports using LinkWare reporting software
- Perform Basic fibre certification five times faster with DTX Fibre Modules
- Perform Extended fibre certification
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking
Contents
DTX Singlemode Fibre Modules - Includes two modules (one for Main and one for Smart Remote). each module contains 1310 nm and 1550 nm laser light source combined into single output port, 850-1550 nm power meter, integrated VFL, SC adapter for power meter and Singlemode SC-SC Test Reference Cords.
Technical Specifications
Single-Mode Fiber Module
-
DTX Cable Analyzer
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate