New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Network Analyzers
                                                                                                    Print Page

                                                                                                    DSX-8000MI-W/GLD

                                                                                                    Network Analyzer, Kit, WIFI, Projected Capacitive, 40Gbps, PoE, CableAnalyzer DSX Series

                                                                                                    FLUKE NETWORKS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE NETWORKS DSX-8000MI-W/GLD
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoDSX-8000MI-W/GLD
                                                                                                    Newark Part No.12AC5643
                                                                                                    Product RangeCableAnalyzer DSX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    FLUKE NETWORKS
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoDSX-8000MI-W/GLD
                                                                                                    Newark Part No.12AC5643
                                                                                                    Product RangeCableAnalyzer DSX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Display TypeProjected Capacitive
                                                                                                    Network Speeds40Gbps
                                                                                                    Network FunctionalityPoE
                                                                                                    Product RangeCableAnalyzer DSX Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The DSX-8000MI-W/GLD from Fluke Networks is a DSX-8000 series CableAnalyzer with multimode OLTS and fibre inspection with Wi-Fi adapter and 1 year gold support. It is the first field tester independently certified and endorsed to meet all requirements for Category 8 field testing standard. It has been confirmed by Intertek to meet ANSI/TIA-1152-A Level 2G requirements for measurement accuracy. It features versiv enables users to accomplish more than ever with a cable tester by accelerating every step of testing process, LinkWare Live cloud service, ProjX management system, Taptive user interface, LinkWare PC management software. It support test parameters such as wire map, length, propagation delay, delay skew, DC loop resistance, insertion loss (attenuation), return loss, NEXT, Attenuation to crosstalk Ratio (ACR-N), ACR-F (ELFEXT), Power Sum ACR-F (ELFEXT), Power Sum NEXT, Power Sum ACR-N, Power Sum Alien Near End Xtalk, Power Sum Alien Attenuation Xtalk Ratio Far End.

                                                                                                    • Reduces time required to fix cabling faults with dedicated diagnostics, simple test locates problem
                                                                                                    • 8second Cat 6A test time contributes to the fastest way to gain certification, 7.2V Li-ion battery
                                                                                                    • Manage up to 12000 Cat 6A test results with full graphic, 5.7" LCD capacitive touchscreen display
                                                                                                    • Protected against telco voltages, 100mA over current, plastic with show absorbing overmould case
                                                                                                    • Main Versiv unit with DSX module and battery installed 6.67cm x 13.33cm x 27.94cm, 8hr battery life
                                                                                                    • Operating temperature range 0°C to 45°C, 2000MHz maximum frequency, random, 2g, 5Hz-500Hz vibration
                                                                                                    • Versiv line also includes fibre OLTS certification, fibre inspection modules
                                                                                                    • 1m drop test with and without module and adapter shock
                                                                                                    • CSA 22.2 No. 61010, IEC 61010-1 3rd Edition safety
                                                                                                    • Operating altitude of 13,123 ft (4,000 m) & 10,500 ft (3,200 m) with ac adapter

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    1 Versiv Mainframe & Remote, (2) DSX-8000 CableAnalyzer, (2) CertiFiber multimode OLTS, Set of Cat8/Class I link adapters, Set of Cat 8/Class I channel adapters, (2) Headsets, (2) HandStraps, (2) Shoulder straps, Carrying Case, USB cable, Versiv software CD, (2) Couplers, (2) AxTalk terminators, USB video inspection probe w/ 4 tips, (2) Quick clean cleaners, (2) LC/LC simplex adapters, SC/LC EF compliant MM TRC kit, TRC case, Wi-Fi adapter, Statement of calibration, Getting started guides.

                                                                                                    Technical Specifications

                                                                                                    Meter Display Type

                                                                                                    Projected Capacitive

                                                                                                    Network Functionality

                                                                                                    PoE

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Network Speeds

                                                                                                    40Gbps

                                                                                                    Product Range

                                                                                                    CableAnalyzer DSX Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.