
| Quantity | Price |
|---|---|
| 1+ | $678.070 |
Product Information
Product Overview
52801001 is a TS52 PRO LCD test set with piercing pin clips. Fluke Networks’ new TS52 PRO Test Set features the latest in test set technology. Designed with a superior, radiant liquid crystal display (LCD) user interface, it allows you to see what cannot be heard in any outside plant environment. The back lit LCD and phosphorescent (glow-in-the-dark) keypad brings light to even the darkest of work environments, providing perfect line diagnostic clarity. The TS52 PRO Test Set is also equipped with 2-way speakerphone and DataSafe™ Pro data protection technology featuring superior high-impedance monitoring, Data Lockout and Lockout Override, making you completely safe.
- DSL/POTS filtering technology
- Rainsafe and weatherproof case design for severe weather conditions
- Data indication, voltage indication, current indication, callerID, DTMF digit grabbing test function
- Data lockout with data lockout override
- 2-Way hands-free speakerphone: for true hands-free conversation
- Line and battery powered
- Features low battery indication, mute indication, polarity indication, tone & pulse dialing
- Over voltage protection, over current protection and high voltage lockout
- Size is 10" x 3.75" x 4.25"
- Passes 20 foot drop test
Technical Specifications
Telephone Tester
10"
3.75"
No SVHC (15-Jun-2015)
3Mohm
4.25"
TS52 PRO Series
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
