Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,645.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,645.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part NoTQAERO
Newark Part No.59Y6548
Technical Datasheet
Software TypeTQAero Furnace Validation Software
Software Edition-
For Use WithFluke 2638A Data Acquisition System & 1586A DAQ Precision Temp Scanner
License Type-
Media TypeCD
Software Language-
Supported OSWindows
Product Range-
SVHCTo Be Advised
Technical Specifications
Software Type
TQAero Furnace Validation Software
For Use With
Fluke 2638A Data Acquisition System & 1586A DAQ Precision Temp Scanner
Media Type
CD
Supported OS
Windows
SVHC
To Be Advised
Software Edition
-
License Type
-
Software Language
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
