Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5515-140M
Newark Part No.45W5870
Product Range2700G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,455.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5515-140M
Newark Part No.45W5870
Product Range2700G Series
Technical Datasheet
Accessory TypeHydraulic Comparison Pump
For Use WithFluke 2700G Series Reference Pressure Gauges
Product Range2700G Series
SVHCTo Be Advised
Product Overview
- Hydraulic comparison pump with viton seals
- 0 to 20000psi (140MPa) pressure range
- Built-in priming pump for large volume applications and system priming
- High-quality screw press for pressure generation and fine control
- Clear acrylic reservoir for visibility of fluid level and quality
- Built-in drain plug for easy removal of fluid
- Sturdy carrying case with lid
- Test port adapters which require no PTFE tape or wrenches
- Compatible with a wide range of fluids including sebacate, mineral oil and distilled water
Technical Specifications
Accessory Type
Hydraulic Comparison Pump
Product Range
2700G Series
For Use With
Fluke 2700G Series Reference Pressure Gauges
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
