Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5514B-2700G-3
Newark Part No.59AJ6825
Product RangeP5500 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,110.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5514B-2700G-3
Newark Part No.59AJ6825
Product RangeP5500 Series
Technical Datasheet
Calibration TypePressure
External Height254mm
External Width280mm
External Depth280mm
Accuracy0.02% Full Scale
Weight5kg
Operating Temperature Min-
Operating Temperature Max-
Product RangeP5500 Series
SVHCTo Be Advised
Product Overview
P5514B-2700G-3 is a hydraulic pressure comparator. Ideal for manual solutions when your hydraulic calibration workload is below 10,000psi, this hydraulic pressure comparator comes equipped with 3 gauge and lets you supply the same pressure to a reference gauge and device under calibration testing.
- 3 gauges
- Generates pressures to 10,000psi (700bar)
- Operational with a wide range of fluids
- Screw press for fine pressure adjustments
- Can be used with the 2700G reference pressure gauge to provide a complete calibration solution
Technical Specifications
Calibration Type
Pressure
External Width
280mm
Accuracy
0.02% Full Scale
Operating Temperature Min
-
Product Range
P5500 Series
External Height
254mm
External Depth
280mm
Weight
5kg
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate