Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5513-20M.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91Y2983
Product Range2700G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8,399.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,399.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5513-20M.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91Y2983
Product Range2700G Series
Technical Datasheet
Accessory TypePneumatic Comparator
For Use WithFluke 2700G Series Reference Pressure Gauges
Product Range2700G Series
SVHCTo Be Advised
Product Overview
Pneumatic pressure comparator is used to test a variety of pressure-measuring instruments wherever you need to with this pneumatic pressure calibrator, which has a range up to 20mPa.
- Best-in-class accuracy of 0.02% full scale for each 2700G reference gauge
- Expand lower-range capability with additional 2700G reference gauges (each sold separately)
- Adapters to provide hand-tight connection to common NPT, BSP and metric fitting types
- Included reference gauges are battery operated and capable of using line power
- Built-in pump for generating both vacuum and positive pressure
- Pressure range 0 to 3,000psi (210bar)
- Vacuum range 0 to 24inHg (800mbar)
- Up to three 2700G reference pressure gauges
- Built-in screw press for fine pressure adjustments
- Clean testing of process critical instrumentation
Notes
Requires pressure source (i.e. nitrogen bottle) for operation.
Technical Specifications
Accessory Type
Pneumatic Comparator
Product Range
2700G Series
For Use With
Fluke 2700G Series Reference Pressure Gauges
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
