
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,773.000 |
Product Information
Product Overview
FLUKE 1524-156 is a high accuracy versatile two channel calibration handheld thermometer readout. It measures, graphs and records three sensor types with one tool. The thermometer supports for PRTs/RTDs, thermocouples and thermistors. The 1524 helps to do twice the work in half the time. Two channels and three sensor types and high speed measurement make more productive. It has all the features of the 1523 and it is a datalogger too. A real time clock and memory for 15000 time and date stamped measurements mean everything you are going to need is in this package. Log up to three times per second or once every hour or other options in between. Special precision resistors and a highly stable reference voltage source keep 1524 accuracy virtually insensitive to environmental temperature.
- Calibrated handheld thermometer readout
- PRTs ( -200°C to 1000°C), thermocouples (-200°C to 2315°C), Precision thermistors (-50°C to 150°C)
- Accuracy of up to ±0.011°C (PRTs), ±0.24°C for J, K, L, M (thermocouples), ±0.002°C (thermistors)
- Two channels; memory for logging 15,000 measurements; real-time clock for time and date stamps
- 128 x 64 LCD graphic display plot & scale trends in real time simultaneous dual channel readings
- Make accurate, consistent measurements anywhere and monitor trends in the lab or in the field
- INFO-CON connectors ensure correct temperature conversion, current reversal technique
- Operating temperature range from -10°C to 60°C, upload readings to a PC via RS232 connection
- Special precision resistors and a highly stable reference voltage source
Contents
1524 reference thermometer readout with 3 AA batteries, NIST traceable certificate of calibration, Users guide, CD-ROM (contains technical manual), 12V DC universal power supply, RS-232 cable, 9940 I/O ToolKit software.
Technical Specifications
-200°C to +1750°C
200mm
-
96mm
47mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
