Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No9936A.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91Y3847
Product RangeLogWare
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,318.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,318.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9936A.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91Y3847
Product RangeLogWare
Technical Datasheet
Software TypeLogware III Software
Software EditionStandard
License Type-
Media TypeCD
Software Language-
Supported OSWindows
For Use With1620A-S, 1621A-S, 1622A-S DewK Thermo-Hygrometer
Product RangeLogWare
SVHCTo Be Advised
Product Overview
LogWare III is a client/server application that can be used enterprise-wide for environmental data logging and monitoring. It records, retrieves, and analyses temperature and relative humidity data. LogWare III is designed to acquire environmental condition data from the Model 1620/1620A "DewK" Thermo-Hygrometer using either RS-232 or TCP/IP (Ethernet) communications. Optionally, the software also supports wireless communications using the IEEE 802.15.4 wireless communication protocol.
- Greatly improved performance for database transactions
- LogWare III Software, Single License
- Option to run LogWare III Client application as a service - does not require user to be logged in
- Improved and simplified e-mail setup and event configuration, improved e-mail delivery system
- Option to have graph background colour change based on current alarm states for better visual
- Option to set alarm warning threshold values allows users to be warned before an alarm is tripped
- Option to perform dew point calculations and display dew point value and statistics
- Option to sync logger's internal data logging settings with Real-Time Log Session settings
- Capability of applying a single location to all readings when importing data
Technical Specifications
Software Type
Logware III Software
License Type
-
Software Language
-
For Use With
1620A-S, 1621A-S, 1622A-S DewK Thermo-Hygrometer
SVHC
To Be Advised
Software Edition
Standard
Media Type
CD
Supported OS
Windows
Product Range
LogWare
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
