Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No9936A-UPG.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91Y3854
Product RangeLogWare
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $959.000 |
Price for:Each
Minimum: 1
Multiple: 1
$959.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9936A-UPG.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91Y3854
Product RangeLogWare
Technical Datasheet
Software TypeSoftware Upgrade
Software Edition-
License Type-
Media TypeCD
Software Language-
Supported OSWindows
Product RangeLogWare
SVHCTo Be Advised
Product Overview
LogWare III is a client/server application that can be used enterprise-wide for environmental data logging and monitoring. It records, retrieves, and analyses temperature and relative humidity data. LogWare III is designed to acquire environmental condition data from the Model 1620/1620A "DewK" Thermo-Hygrometer using either RS-232 or TCP/IP (Ethernet) communications. Optionally, the software also supports wireless communications using the IEEE 802.15.4 wireless communication protocol.
- Greatly improved performance for database transactions
- 936A Software Upgrade, from any previous version to 3.x
- Option to run LogWare III Client application as a service - does not require user to be logged in
- Improved and simplified e-mail setup and event configuration, improved e-mail delivery system
- Option to have graph background colour change based on current alarm states for better visual
- Option to set alarm warning threshold values allows users to be warned before an alarm is tripped
- Option to perform dew point calculations and display dew point value and statistics
- Option to sync logger's internal data logging settings with Real-Time Log Session settings
- Capability of applying a single location to all readings when importing data
Technical Specifications
Software Type
Software Upgrade
License Type
-
Software Language
-
For Use With
Fluke 9936A LogWare III Temperature Calibration Software
SVHC
To Be Advised
Software Edition
-
Media Type
CD
Supported OS
Windows
Product Range
LogWare
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
