Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No9935-M.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91Y3845
Product RangeLogWare
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,877.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,877.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9935-M.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91Y3845
Product RangeLogWare
Technical Datasheet
Software TypeMulti Channel Software - Multi User
Software EditionStandard
License Type-
Media TypeCD
Software Language-
Supported OSWindows
For Use WithTemperature Data Acquisition
Product RangeLogWare
SVHCTo Be Advised
Product Overview
LogWare II lets you acquire data to your PC graphically and store it to text files. It also performs statistical functions automatically on each data set. LogWare II was designed specifically for temperature data acquisition, although it can also collect resistance, voltage, ratio or other data as well. Set high and low alarm conditions, program a delayed start time, store a data log for a fixed number of readings or length of time, program the acquisition interval from 1 second to 60 hours, and let the software record the data you need the way you need it.
- LogWare II, multi channel, single user
- Collects real-time data using Fluke Calibration multi-channel readouts
- Calculates statistics and displays customizable graphs
- Allows user-selected start times, stop times and sample intervals
- Provides user-defined alarms that trip customizable alarm events
- Downloads data from thermometer's logs and memory using serial or IR port
- Includes tools to read/write probe coefficients and other thermometer settings
Technical Specifications
Software Type
Multi Channel Software - Multi User
License Type
-
Software Language
-
For Use With
Temperature Data Acquisition
SVHC
To Be Advised
Software Edition
Standard
Media Type
CD
Supported OS
Windows
Product Range
LogWare
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
