Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9190A-DW-156
Newark Part No.19X0971
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23,690.000 |
Price for:Each
Minimum: 1
Multiple: 1
$23,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9190A-DW-156
Newark Part No.19X0971
Technical Datasheet
Calibration TypeRTD, Thermocouple, Thermometer, Sensor
External Height480mm
External Width205mm
External Depth380mm
Accuracy± 0.05°C
Weight16kg
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Calibration Type
RTD, Thermocouple, Thermometer, Sensor
External Width
205mm
Accuracy
± 0.05°C
Operating Temperature Min
-
Product Range
-
External Height
480mm
External Depth
380mm
Weight
16kg
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate