Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9173-DW-R-156
Newark Part No.62W3790
Product Range9170 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,505.000 |
Price for:Each
Minimum: 1
Multiple: 1
$14,505.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9173-DW-R-156
Newark Part No.62W3790
Product Range9170 Series
Technical Datasheet
Calibration TypeTemperature
External Height366mm
External Width203mm
External Depth323mm
Accuracy± 0.25°C
Weight15kg
Operating Temperature Min50°C
Operating Temperature Max700°C
Product Range9170 Series
SVHCTo Be Advised
Technical Specifications
Calibration Type
Temperature
External Width
203mm
Accuracy
± 0.25°C
Operating Temperature Min
50°C
Product Range
9170 Series
External Height
366mm
External Depth
323mm
Weight
15kg
Operating Temperature Max
700°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate