Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9144-DW-P-156.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91Y3689
Product Range914X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12,147.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12,147.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9144-DW-P-156.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91Y3689
Product Range914X Series
Technical Datasheet
Calibration TypeTemperature
External Height290mm
External Width185mm
External Depth295mm
Accuracy± 0.01°C
Weight7.7kg
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range914X Series
SVHCTo Be Advised
Product Overview
Field metrology well calibrator without insert with process electronics. This industrial temperature loop calibrator is perfect for performing transmitter loop calibrations, comparison calibrations or simple checks of thermocouple sensors.
- Designed to be lightweight, portable and fast
- On-board automation and documentation
- Metrology performance in accuracy, stability, uniformity and loading
- High performance for the industrial environment
- Built-in features to address large workloads and common applications
- Temperature range (at 23°C) 50°C to 660°C (122°F to 1220°F)
- Display accuracy of ±0.35°C at 50 °C, ±0.35°C at 420°C and ±0.5°C at 660°C
- LCD, °C or °F user-selectable display
- RS-232 and 9930 interface-it control software included computer interface
- 24.4mm (0.96in) insert OD and 0.1 hysteresis
Contents
9144 field metrology well calibrator, Power cord, RS-232 cable, User guide, Technical manual CD, Report of calibration and calibration label, 6-pin DIN connector, Test lead kit, Clamp-on ferrites (3), Tongs (insert removal tool), 9930 interface-it software and user’s guide.
Technical Specifications
Calibration Type
Temperature
External Width
185mm
Accuracy
± 0.01°C
Operating Temperature Min
0°C
Product Range
914X Series
External Height
290mm
External Depth
295mm
Weight
7.7kg
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
