| Quantity | Price |
|---|---|
| 1+ | $6,690.000 |
Product Information
Product Overview
The 9144-DW-156 is a Field Metrology Well extend high performance to the industrial process environment by maximizing portability, speed and functionality with little compromise to metrology performance. They are lightweight, small and quick to reach temperature set points, yet they are stable, uniform and accurate. These industrial temperature loop calibrators are perfect for performing transmitter loop calibrations, comparison calibrations or simple checks of thermocouple sensors. With the process option, there is no need to carry additional tools into the field. This optional built-in two-channel readout reads resistance, voltage and 4 to 20mA current with 24V loop power. It also has on-board automation and documentation. Field environment conditions are typically unstable, having wide temperature variations. Built-in gradient-temperature compensation (patent pending) that adjusts control characteristics to ensure stable performance in unstable environments.
- True reference thermometry with accuracy to ±0.01°C
- Cool to -25°C in 15 minutes and heat to 660°C in 15 minutes
- 50 to 660°C Temperature range at 23°C
- 0.01° Resolution
Applications
Test & Measurement
Contents
Fluke Calibration 9144-DW-156 Field Metrology Well, User manual, Technical manual on CD, Serial cable, 9930 Interface-it software, Report of calibration, Insert removal tool.
Technical Specifications
Temperature
185mm
± 0.5°C
0°C
-
290mm
295mm
7.7kg
50°C
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate