| Quantity | Price |
|---|---|
| 1+ | $10,445.000 |
Product Information
Product Overview
The 9142-DW-P-156 from Fluke is 9142 series field metrology well with LCD, °C or °F selectable display. It extends high performance to the industrial process environment by maximizing portability, speed and functionality with little compromise to metrology performance. This field metrology well is packed with functionality and is remarkably easy to use. It is lightweight, small and quick to reach temperature set points, yet stable, uniform and accurate. The temperature loop calibrator is perfect for performing transmitter loop calibrations, comparison calibrations or simple checks of thermocouple sensors. It has built-in features to address large workloads and common applications.
- Display accuracy of ±0.2°C full range
- Cool to -25°C in 15minutes and heat to 660°C in 15minutes
- Built-in two-channel readout for PRT, RTD, thermocouple, 4mA-20mA current
- True reference thermometry with accuracy to ±0.01°C
- On-board automation and documentation
- Metrology performance in accuracy, stability, uniformity and loading
- RS-232 and 9930 interface-it control software included computer interface
- Temperature range at 23°C is -25°C to 150°C
- Dimensions is 290mm x 185mm x 295mm (H x W x D)
Applications
Test & Measurement
Contents
9142-DW-P-156 field metrology well, User manual, Technical manual on CD, Serial cable, 9930 interface-it software, Report of calibration, Test leads, Insert removal tool, 6 pin DIN connector for reference probe.
Technical Specifications
Temperature
185mm
± 0.01°C
0°C
914X Series
290mm
295mm
8.16kg
50°C
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate