Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No9009-B-156.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91Y3612
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12,131.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12,131.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9009-B-156.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91Y3612
Technical Datasheet
Calibration TypeTemperature
External Height178mm
External Width267mm
External Depth248mm
Accuracy± 0.6°C / ± 0.2°C
Weight4.5kg
Operating Temperature Min50°C
Operating Temperature Max350°C
Product Range-
SVHCTo Be Advised
Product Overview
Dual range dry-block lightweight and water-resistant calibrator lets to calibrate at hot and cold temperatures simultaneously. It is suitable for use in laboratory, education, R&D, lab calibration and field calibration applications.
- Double productivity or cut calibration time in half
- Rugged, lightweight, water-resistant enclosure
- Calibrate temperature sensors fast
- Independently controlled cold and hot blocks
- Cold block: -15°C to 110°C and 50°C to 350°C (hot block)
- Removable inserts
- Direct interface to Fluke 754
Contents
Dry well calibrator, Report of calibration with calibration label, 2 x 3102-3 ( 3/16") and two 3102-4 (¼") inserts, Power cord, RS-232 cable, Insert removal tool, User's guide, 9930 Interface-it Software and User’s Guide.
Technical Specifications
Calibration Type
Temperature
External Width
267mm
Accuracy
± 0.6°C / ± 0.2°C
Operating Temperature Min
50°C
Product Range
-
External Height
178mm
External Depth
248mm
Weight
4.5kg
Operating Temperature Max
350°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
