New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    2638A/05

                                                                                                    Data Acquisition Unit, 22 Channels, 240 V, 200 Hz

                                                                                                    FLUKE CALIBRATION
                                                                                                    FLUKE CALIBRATION 2638A/05
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No2638A/05
                                                                                                    Newark Part No.98Y0260
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE CALIBRATION
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No2638A/05
                                                                                                    Newark Part No.98Y0260
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels22Channels
                                                                                                    Sampling Rate-
                                                                                                    Input Voltage Max240V
                                                                                                    Input Current Max-
                                                                                                    Bandwidth200Hz
                                                                                                    External Height150mm
                                                                                                    External Width285mm
                                                                                                    External Depth385mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 2638A/05 from Fluke Calibration is a Hydra series III 22-channel data acquisition system. The 2638A/05 is a 22 channel true differential analogue input data logger with the Fluke universal input connector that lets connect and disconnect any type of input to any channel, quickly and easily. Selectable inputs include DC voltage, AC voltage, resistance, thermocouple, RTD, thermistor, frequency and DC and AC current. User can also use the 2638A/05 with optional software and other Fluke data loggers to create a flexible, customized data acquisition system. DC measurement accuracy of 0.0024%, basic 0.5°C thermocouple accuracy, full-colour display, easy-to-use menu system and industrial safety ratings put the 2638A in a category of its own as a precision data acquisition system. The dedicated 6.5 digit digital multimeter (DMM) mode provides additional utility and value.

                                                                                                    • On screen colour trend graphing and analysis
                                                                                                    • Easy-to-use menu system for setup and data management
                                                                                                    • AC V, DC V, AC I, DC I, thermocouple, PRT (2, 3, 4 W), thermistor, resistance (2-4W), frequency
                                                                                                    • Multi-channel real-time data display
                                                                                                    • 6.5 digit bench DMM function for front panel inputs
                                                                                                    • Monitor function for real time viewing and charting between scans
                                                                                                    • 20 on-board math channels, one-button screen capture of chart or data displays
                                                                                                    • 45 channels/second basic dc scan rate, internal 75,000 scan/setup file memory
                                                                                                    • USB flash drive support, data security features, CAT II 300 V input safety rated
                                                                                                    • Supported by TQSoft and TQAero thermal validation software for enhanced data collection

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    22-channel data acquisition unit/data logger, one installed 2638A-RLY relay board, One universal 2638A-100 input connector, Test leads, Product manual, Safety information and an evaluation copy of 2680A-APSW software on CD, Power cord, Screwdriver, Statement of calibration practices.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    22Channels

                                                                                                    Input Voltage Max

                                                                                                    240V

                                                                                                    Bandwidth

                                                                                                    200Hz

                                                                                                    External Width

                                                                                                    285mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    Input Current Max

                                                                                                    -

                                                                                                    External Height

                                                                                                    150mm

                                                                                                    External Depth

                                                                                                    385mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.