Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.000 |
Price for:Each
Minimum: 1
Multiple: 1
$220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No2601
Newark Part No.09K5716
Technical Datasheet
Case TypeCarrying Case
Case ColorBlack
For Use WithFluke 5627A Probes
Product Range-
SVHCTo Be Advised
Product Overview
The 2601 is a Carrying Case for use with 5627A probes up to 228mm in length.
Applications
Industrial
Technical Specifications
Case Type
Carrying Case
For Use With
Fluke 5627A Probes
SVHC
To Be Advised
Case Color
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
