Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No1586A/2DS 120Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42X9809
Product Range1586A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,730.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1586A/2DS 120Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42X9809
Product Range1586A Series
Technical Datasheet
No. of Channels40Channels
Sampling Rate-
Input Voltage Max132V
Input Current Max-
Bandwidth-
External Height150mm
External Width245mm
External Depth385mm
Product Range1586A Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
40Channels
Input Voltage Max
132V
Bandwidth
-
External Width
245mm
Product Range
1586A Series
Sampling Rate
-
Input Current Max
-
External Height
150mm
External Depth
385mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
