
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14,467.000 |
Product Information
Product Overview
Super-DAQ precision temperature scanner with 2 DAQ-STAQ multiplexer and accredited calibration. Scan and record temperature, DC voltage, DC current and resistance for up to 40 input channels and scan speeds as fast as ten channels a second with this scanner. Records up to 20MB of data and setup files to internal non-volatile memory or to an external USB drive. Transfer data to a PC using the USB drive or LAN connection and view data in Microsoft® Excel. It is suitable for pharmaceutical, biotechnology, food processing, aerospace and automotive applications.
- Configure it to use as a multi-channel data logger in or a thermometer
- Measure thermocouples, PRTs, thermistors, dc voltage, dc current and resistance
- Best-in-class temperature measurement accuracy
- Input channels: up to 40 isolated universal inputs
- Flexible configuration: Internal high capacity module and/or DAQ-STAQ multiplexer
- Selectable scan speed: up to 10 channels per second
- Four modes of operation: scan, monitor, measure, DMM
- Real-time colour trending: Chart up to four channels simultaneously
- Automated sensor calibration and data security
- Two independent, user-defined alarms for each channel
Contents
Super-DAQ precision temperature scanner, Accredited calibration, 2 DAQ-STAQ multiplexer.
Technical Specifications
40Channels
132V
-
245mm
1586A Series
-
-
150mm
385mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
