Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No1586-CASE.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91Y3059
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,525.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1586-CASE.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91Y3059
Technical Datasheet
Case TypeCarrying Case
Case ColorBlack
For Use With1586A Super-DAQ Precision Temperature Scanners
Product Range-
SVHCTo Be Advised
Product Overview
Carrying case for 1586 Super-DAQ precision temperature scanners. This carrying case has easy-to-open, double-throw latches and is foam-lined for impact protection.
- Holds mainframe and internal modules
- Ultra-high-impact structural copolymer shell for strength and durability
- Unbreakable
- Watertight, airtight, dustproof
- Chemical resistant, corrosion proof
- Automatic purge valve for quick equalization after changes in atmospheric pressure
- Interior dimensions: 18.43 x 14 x 7.62in (46.8 x 35.5 x 19.3cm)
- Exterior dimensions: 20.62 x 16.87 x 8.12in (52.4 x 42.8 x 20.6cm)
Technical Specifications
Case Type
Carrying Case
For Use With
1586A Super-DAQ Precision Temperature Scanners
SVHC
To Be Advised
Case Color
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
