New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermometers
                                                                                                    Print Page

                                                                                                    1552A-12

                                                                                                    Thermometer, -80°C to +300°C, 114 mm, 57 mm, 25 mm

                                                                                                    FLUKE CALIBRATION
                                                                                                    FLUKE CALIBRATION 1552A-12
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No1552A-12
                                                                                                    Newark Part No.23T9779
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,170.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,170.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE CALIBRATION
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No1552A-12
                                                                                                    Newark Part No.23T9779
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range-80°C to +300°C
                                                                                                    External Height114mm
                                                                                                    External Width57mm
                                                                                                    External Depth25mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    1552A-12 is a 1552A Ex intrinsically “Stik” thermometer & temperature calibrator. It provides a temperature range from –80 °C to 300 °C(–112 °F to 572 °F). 1552A delivers repeatable temperature measurements accurate to ±0.05°C over its full range. It is rated intrinsically safe for working in indoor or outdoor environments where potentially explosive gases may be present. It's a great choice for environments that aren't potential explosive as well such as the floor of a processing plant. The battery operated, portable reference thermometer is a great choice for daily checks of working thermometers, custody transfer temperature determination, PET calibration, LIG calibration, and temperature transmitter calibration and verification. The large backlit LCD display rotates 90° degrees making it easy to read from any angle. And a user-configurable stability/trend indicator lets you know when your temperature is stable enough to record an accurate measurement.

                                                                                                    • Humidity range from 0 to 95% RH non-condensing
                                                                                                    • Display temperature in °C or °F
                                                                                                    • 100 ohm wire-wound PRT sensor
                                                                                                    • RS-232 stereo jack
                                                                                                    • Powered by 3AAA alkaline batteries, typical battery life of 300hrs (12.5days) without LCD backlight
                                                                                                    • Readout size (H x W x D) is 125mm x 62mm x 35mm (5in x 2.5in x 1.4in)
                                                                                                    • Typical battery life of 300hrs (12.5days) without LCD backlight
                                                                                                    • Low-battery indicator and stop-measure function prevents erroneous measurements
                                                                                                    • Stainless steel probe and digital readout are fixed together and calibrated as a system
                                                                                                    • Probe size is 6.35mm x 305mm (1/4in x 12in)

                                                                                                    Contents

                                                                                                    Ex “Stik” thermometer, NVLAP-accredited report of calibration, User’s guide on CD-ROM, Three AAA batteries.

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    -80°C to +300°C

                                                                                                    External Width

                                                                                                    57mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    114mm

                                                                                                    External Depth

                                                                                                    25mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.