
| Quantity | Price |
|---|---|
| 1+ | $2,910.000 |
Product Information
Product Overview
The 1524-156 is a 2-channel Thermometer with PRT, universal TC INFO-CON connector, TPAK and case. The 1524 new reference thermometer from Fluke Calibration measure, graph and record PRTs, thermocouples and thermistors. These new thermometer readouts deliver high accuracy, wide measurement range, logging and trending, all in a handheld tool you can take anywhere. The dual channel measurement capabilities of the model 1524, you can do twice the work in half the time. The 1524 lets you handle field applications, laboratory measurements and data logging with ease. The INFO-CON connector ensure correct temperature conversion. Inside the INFO-CON, a memory chip keeps calibration information for the attached probe. Simply plugging in the probe uploads the information to the readout. The connector transfers this information to the 1524 automatically, ensuring the correct temperature conversion for accurate, hassle-free measurements.
- Real-time clock and memory for 15000 time and date stamped measurements
- 25 Readings with statistics logging
- 1 Second sample interval (normal) (simultaneous measurement)
- 0.3-second Typical sample interval (fast mode)
Applications
Test & Measurement
Technical Specifications
-200°C to +1750°C
200mm
1524 Series
96mm
47mm
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
