
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | VS290-21Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 24AK2014 |
| Product Range | VS290 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,631.650 |
Product Information
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | VS290-21Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 24AK2014 |
| Product Range | VS290 Series |
| Technical Datasheet | |
| Temperature Min | -10°C |
| Temperature Max | 400°C |
| IR Resolution | 160 x 120 |
| Thermal Sensitivity (NETD) | 0.1K |
| Field of View (H X V) | 57° x 44° |
| IR Focus Distance Min | 0.15m |
| Image Capture Frequency | 8.7Hz |
| Manufacturer Warranty | - |
| Product Range | VS290 Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
Thermal videoscope kit with 19mm diameter round tip forward view camera probe. FLIR VS290 is an industrial thermal and visual videoscope system designed to help professionals quickly and safely find hidden dangers in difficult-to-access locations. Featuring a 160 ? 120 true thermal imager, the VS290 gives users the power to see and measure invisible hot spots before catastrophic equipment failures can occur. Quickly finds hidden faults using the 160 ? 120 true thermal imager without entering difficult-to-access places. Improves workflow and communicate potential issues before they become major problems using FLIR Thermal Studio and reports. Easily maneuver the narrow 1m field-replaceable 20mm round camera probe to inspect attics, wall cavities, crawl spaces, and other electrical, mechanical or building applications. See thermal images from front view camera on the large 3.5-inch colour display with isotherm and other options.
- Inspect inaccessible areas safely
- Identify, document, share
- Offers a high level of protection against dust and water for the most demanding environments
- CE, FCC, UKCA, RCM
- Versatile, rugged and reliable
- Easily replace or interchange the camera probe while in the field
- Save images and videos using the included SD memory card then upload to a PC via USB-C cable
- <lt/>100mK thermal sensitivity/NETD, 57° × 44° IR field of view (FOV)
- Early detection improves safety and reliability and helps lower maintenance and replacement costs
Contents
Videoscope display, Thermal camera probe, 2 rechargeable batteries, Battery charger, SD card, USB cable, Wrist strap, Hard case, Printed documents.
Technical Specifications
| Temperature Min | -10°C |
|---|---|
| IR Resolution | 160 x 120 |
| Field of View (H X V) | 57° x 44° |
| Image Capture Frequency | 8.7Hz |
| Product Range | VS290 Series |
| Temperature Max | 400°C |
|---|---|
| Thermal Sensitivity (NETD) | 0.1K |
| IR Focus Distance Min | 0.15m |
| Manufacturer Warranty | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 6A993 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
