Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoVS290-00Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.53AJ8098
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,229.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,229.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoVS290-00Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.53AJ8098
Technical Datasheet
Accessory Type3.5" Videoscope Display and Li-ion Battery
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
FLIR VS290-00 is a videoscope display and battery. It is designed to help professionals in utility, building inspection, and manufacturing improve safety, productivity and reduce diagnostic time. Use the VS290-00 accessory with a compatible camera probe to easily target hidden problems in difficult-to-access locations.
- 3.5inch RGB TFT LCD display (320 x 240 pixels)
- Includes rechargeable and field-replaceable Li-ion battery
- Surface brightness 1000cd/m?
- USB Type-C port for data transfer/power
- 70-degree viewing angle
Technical Specifications
Accessory Type
3.5" Videoscope Display and Li-ion Battery
Product Range
-
For Use With
FLIR VS290 Series Thermal and Visual Videoscope Systems
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
