Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoVP40Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99AC7479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.990 |
Price for:Each
Minimum: 20
Multiple: 1
$659.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoVP40Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99AC7479
Technical Datasheet
Voltage Measuring Range AC90V to 1000V
Meter Display TypeLED
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Non contact AC voltage detector and flashlight
- Use it to identify and to trace live and neutral wires
- CAT IV safety rating
- Powered by 2 × AAA alkaline batteries
- Auto Power Of
Technical Specifications
Voltage Measuring Range AC
90V to 1000V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Meter Display Type
LED
Operating Temperature Max
60°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
