Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoTA74Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49Y3827
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $349.000 |
Price for:Each
Minimum: 4
Multiple: 1
$1,396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoTA74Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49Y3827
Technical Datasheet
Meter Side Connector4mm Banana Plug, Shrouded
Probe Side ConnectorFlexible Cord Probe
Current Range Max3kA
Current Range Min30A
For Use WithDMM and Clamp Meters
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
TA74 universal flex current probe accessory adds capabilities, simplifies challenges and gives user the best readings with user existing meter. Provides narrow, 18inch long flexible coil clamp and locking mechanism allows user take measurements in tight or awkward spots, ideal for multiple conductor measurements, double-wrap requirements and deeper access. Connection is a standard banana plug and the output is a voltage signal, so it’s compatible with most DMMs and clamp meters, regardless of brand.
- Take measurements in tight spots, empower the meter, easy inspection and navigation
- Snake the 18" flexible coil clamp around obstacles easily in deep, crowded cabinets
- Measure multiple conductors with limited clearance
- Portable and lightweight, dual-LED worklights to illuminate dark cabinets
- Flex coil dimensions are 0.3inch diameter x 18inch length, flex coil tip diameter is 0.5inch
- AC current bandwidth is 45Hz to 500Hz (sine wave), probe length is 73inch
- 30A, 300A, 3000A AC current range and resolution
- Maximum AC current is 3000A, power supply of (2) 1.5V AAA battery
- Agency approvals are UL, CAT IV 600V ,CAT III 1000V safety rating, EN61010‐1, EN61010‐2‐032
Technical Specifications
Meter Side Connector
4mm Banana Plug, Shrouded
Current Range Max
3kA
For Use With
DMM and Clamp Meters
SVHC
No SVHC (17-Dec-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
