New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermal Imaging Cameras
                                                                                                    Print Page

                                                                                                    T560-EST-24

                                                                                                    Thermal Imager, 15 °C, 45 °C, 640 x 480, 0.04 K, 24° x 18°

                                                                                                    FLIR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLIR T560-EST-24
                                                                                                    FLIR T560-EST-24
                                                                                                    FLIR T560-EST-24
                                                                                                    FLIR T560-EST-24
                                                                                                    FLIR T560-EST-24
                                                                                                    FLIR T560-EST-24
                                                                                                    FLIR T560-EST-24
                                                                                                    FLIR T560-EST-24
                                                                                                    FLIR T560-EST-24
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoT560-EST-24
                                                                                                    Newark Part No.81AH0332
                                                                                                    Product RangeT5xx-EST Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    FLIR
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoT560-EST-24
                                                                                                    Newark Part No.81AH0332
                                                                                                    Product RangeT5xx-EST Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Min15°C
                                                                                                    Temperature Max45°C
                                                                                                    IR Resolution640 x 480
                                                                                                    Thermal Sensitivity (NETD)0.04K
                                                                                                    Field of View (H X V)24° x 18°
                                                                                                    IR Focus Distance Min-
                                                                                                    Image Capture Frequency30Hz
                                                                                                    Manufacturer Warranty-
                                                                                                    Product RangeT5xx-EST Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    • FLIR T5xx-EST™ series handheld thermal camera with 640 × 480 pixels and 24° (17mm) lens
                                                                                                    • Non-contact screening tool that serve as a first line of defence against potential health risks
                                                                                                    • Detect and visualize heat to quickly identify individuals with an elevated skin temperature
                                                                                                    • Battery powered and featuring an integrated touchscreen display
                                                                                                    • Quick to set up and easy to operate for temporary and mobile screening settings
                                                                                                    • Simple, preliminary measure for mitigating further contagion and possible rebound
                                                                                                    • Streamline initial setup with easy-to understand, bright touchscreen display
                                                                                                    • Use hands-free with integrated tripod mount, 30Hz frame rate, 24° × 18° field of view
                                                                                                    • Ensure accurate, consistent measurements throughout day with ambient drift compensation
                                                                                                    • On-camera FLIR Screen-EST Mode does not store images or personal information

                                                                                                    Contents

                                                                                                    Infrared Camera with Lens, Front and Rear Lens Caps, Cleaning Ccloth, Rechargeable Battery (2 each), Battery Charger, Power Supplies, Straps (Lens Cap, Neck), Hard Transport Case, Cables (USB 2.0 A to USB Type-C, USB Type-C to USB Type-C, USB Type-C to HDMI and PD Adapter), USB-C to USB-A with Power Supply Included, Remote Operation Button, 8GB SD Card, Printed Documentation.

                                                                                                    Technical Specifications

                                                                                                    Temperature Min

                                                                                                    15°C

                                                                                                    IR Resolution

                                                                                                    640 x 480

                                                                                                    Field of View (H X V)

                                                                                                    24° x 18°

                                                                                                    Image Capture Frequency

                                                                                                    30Hz

                                                                                                    Product Range

                                                                                                    T5xx-EST Series

                                                                                                    Temperature Max

                                                                                                    45°C

                                                                                                    Thermal Sensitivity (NETD)

                                                                                                    0.04K

                                                                                                    IR Focus Distance Min

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:6A003
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:BAT
                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.