Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoT300083Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12AH0638
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,599.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,599.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoT300083Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.12AH0638
Technical Datasheet
Software TypeThermal Studio Pro
Software Edition-
License TypePerpetual
Media Type-
Software LanguageMulti Language
Supported OSWindows 10, 11
For Use WithFLIR Si-Series Acoustic Cameras
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
T300083 is a software license/QR code for FLIR Thermal Studio 1.0 (2 Users). It is a powerful, flexible, and efficient software for creating thermal inspection reports and automation of editing tasks with large amounts of thermal images. The software supports images and videos in standard FLIR format from all modern FLIR thermography cameras, including the C-, T-, E- and GF-series, as well as FLIR One and the P6-series.
- Create and edit large reports with fully customizable templates
- Edit large amounts of images and videos efficiently
- Use advanced measurement functions or perform coverage calculations
- Adjust MSX or other visual camera features
- Perform multi-source plots and formula computations
- Enhance OGI video with sensitivity mode & pixel binding for gas visualization from SEQ, CSQ files
- Handle UAS images with full support for roll, pitch, and yaw
Technical Specifications
Software Type
Thermal Studio Pro
License Type
Perpetual
Software Language
Multi Language
For Use With
FLIR Si-Series Acoustic Cameras
SVHC
No SVHC (17-Dec-2015)
Software Edition
-
Media Type
-
Supported OS
Windows 10, 11
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
