Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.000 |
Price for:Each
Minimum: 1
Multiple: 1
$98.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoT128390ACCCopy
Newark Part No.96Y8877
Technical Datasheet
Accessory TypeM12 to RJ45 Ethernet Cable
For Use WithFLIR AX8 9Hz Thermal Imaging Camera
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- M12 to RJ45 X-coded Ethernet cable for FLIR AX8 camera
- 2m cable length
Technical Specifications
Accessory Type
M12 to RJ45 Ethernet Cable
Product Range
-
For Use With
FLIR AX8 9Hz Thermal Imaging Camera
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
