Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoSI2A-LDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AP4848
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $20,199.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20,199.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoSI2A-LDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AP4848
Technical Datasheet
Maximum Operating Distance200m
Display Size-
Display Resolution960 x 540 Pixels
Field of View (H X V)75° Diagonal
Frequency Range2kHz to 130kHz
Sensitivity-
Product Range-
SVHCTo Be Advised
Technical Specifications
Maximum Operating Distance
200m
Display Resolution
960 x 540 Pixels
Frequency Range
2kHz to 130kHz
Product Range
-
Display Size
-
Field of View (H X V)
75° Diagonal
Sensitivity
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
