PV-KIT-1
Solar Troubleshoot Kit, CM78-PV Solar Clamp Meter, Solar Irradiance/Temp Meter, Current Probe, Pouch

| Quantity | Price |
|---|---|
| 1+ | $1,099.990 |
Product Information
Product Overview
PV-KIT-1 is a solar troubleshooting kit with clamps, an irradiance meter, and test leads. Applications include verifying the performance and safety of installed solar systems, monitoring and maintaining large-scale solar power plants and ensuring the quality of solar panels during production.
- Measures solar string DC power and performance up to 1500kVA at CAT III 1500V rating
- Safely locates& identifies overheating components with non-contact IR thermometer and laser pointer
- Instantly measures solar irradiance as required by IEC 62446-1
- Measures panel temperature, array direction, and inclination
- Supports wireless METERLiNK® connectivity for quick data collection and sharing
Contents
CM78-PV CAT III 1500V solar clamp meter with METERLiNK, PV78 solar irradiance and temperature meter with tilt sensor and METERLiNK, TA74 18inch universal flex current probe, TA89 solar photovoltaic test leads with banana plug and MC4 connector, TA90 dual male and female MC4 test leads with banana plug, TA91 rugged carrying pouch with shoulder strap.
Technical Specifications
CM78-PV Solar Clamp Meter, Solar Irradiance/Temp Meter, Current Probe, PV & MC4 Test Leads, Pouch
No SVHC (17-Dec-2015)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
