New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermal Imaging Cameras
                                                                                                    Print Page

                                                                                                    MR277

                                                                                                    Thermal Imager, 0 °C, 100 °C, 160 x 120, 0.07 K, 55° x 43°, 100 mm

                                                                                                    FLIR
                                                                                                    FLIR MR277
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoMR277
                                                                                                    Newark Part No.54AH2585
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,849.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,849.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLIR
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoMR277
                                                                                                    Newark Part No.54AH2585
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Min0°C
                                                                                                    Temperature Max100°C
                                                                                                    IR Resolution160 x 120
                                                                                                    Thermal Sensitivity (NETD)0.07K
                                                                                                    Field of View (H X V)55° x 43°
                                                                                                    IR Focus Distance Min100mm
                                                                                                    Image Capture Frequency9Hz
                                                                                                    Manufacturer Warranty10 Years
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The FLIR MR277 is an accurate, easy-to-use, all-in-one tool for quickly locating moisture and building envelope issues. This professional moisture meter combines the advantages of Infrared Guided Measurement (IGM™) with FLIR Multi-Spectral Dynamic Imaging (MSX®) and advanced environmental sensors to help you locate, identify, and document problems. The integrated pinless moisture sensor provides fast, non-invasive readings which you can then confirm with the external pin probe. Features such as the built-in hygrometer and the field-replaceable temperature/relative-humidity sensor expedite troubleshooting, while METERLiNK® allows you to connect to mobile devices and upload data to the FLIR Tools® app for reporting.

                                                                                                    • Locate building problems faster
                                                                                                    • Easily investigate the source of moisture build-up and building envelope issues
                                                                                                    • Clearly see areas of concern with a high performance 160 × 120 thermal imaging sensor
                                                                                                    • Quickly find suspected problems with IGM technology
                                                                                                    • Easily identify both the context and the issue with MSX, which embosses visual details on full thermal images
                                                                                                    • Target the exact source of problems with the integrated laser pointer
                                                                                                    • Diagnose efficiently and accurately
                                                                                                    • Take comprehensive measurements and analyze moisture readings
                                                                                                    • Quickly scan for moisture with the integrated non-invasive pinless sensor
                                                                                                    • Capture exact measurements with an external pin probe (included) and wide range of optional moisture probes
                                                                                                    • Reduce downtime with field-replaceable temperature/humidity sensor
                                                                                                    • Calculated parameters based on multi-sensor input: grains per pound or grams per kilogram, vapor pressure, and dew point
                                                                                                    • Create a single file documenting comprehensive thermal and visual imagery with hygrometer readings and laser location
                                                                                                    • Download images and data wirelessly or using the included USB cable
                                                                                                    • Analyze images and quickly generate reports with free FLIR Tools software
                                                                                                    • Easy to use with intuitive interface

                                                                                                    Applications

                                                                                                    Environmental, Maintenance & Repair, Test & Measurement

                                                                                                    Contents

                                                                                                    This item includes the FLIR MR277 IR Camera/Hygrometer, MR13 replaceable temperature and relative humidity Sensor, MR02 standard moisture pin probe, quick start guide, international USB charger, USB cable, and lanyard.

                                                                                                    Technical Specifications

                                                                                                    Temperature Min

                                                                                                    0°C

                                                                                                    IR Resolution

                                                                                                    160 x 120

                                                                                                    Field of View (H X V)

                                                                                                    55° x 43°

                                                                                                    Image Capture Frequency

                                                                                                    9Hz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Temperature Max

                                                                                                    100°C

                                                                                                    Thermal Sensitivity (NETD)

                                                                                                    0.07K

                                                                                                    IR Focus Distance Min

                                                                                                    100mm

                                                                                                    Manufacturer Warranty

                                                                                                    10 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.