
| Quantity | Price |
|---|---|
| 1+ | $1,299.000 |
Product Information
Product Overview
MR265 is a professional pin and pinless moisture meter with thermal imaging designed to show you exactly where to investigate issues related to moisture, air leaks, and insulation voids. Featuring IGM™ (Infrared Guided Measurement) and MSX® (Multi-Spectral Dynamic Imaging enhancement) technology, the MR265 helps you quickly scan and target problem areas, visually guiding you to the spot where you can confidently take measurements, analyse readings, and ensure that problems are fixed. Using FLIR Thermal Studio™, you can then create and share professional reports that include findings and proof of repairs – giving your clients peace of mind that mould, rot, or moisture challenges have been resolved.
- Pinpoint problems at the source using the 160 x 120 (19200 pixels) built-in thermal camera and laser
- Clearly identify the inspection area using the on-board 2MP visible camera
- Conveniently evaluate issues while in the field on the large 2.8-inch display
- Take qualitative, non-destructive measurements using built-in pinless moisture sensor
- Use the included pin probe resistive sensor for quantifiable moisture measurements
- Built rugged to withstand up to a 2m (6.6ft) drop
- Inspect in dimly lit areas using the bright, built-in worklight
- Save up to 15,000 visual and radiometric thermal images
- Size (L x W x H) is 17.7 x 8.9 x 3.6cm (6.97 x 3.5 x 1.43in)
- Size (L × W × H) is 177.038 × 88.9 × 36.322mm
Contents
Moisture meter and thermal imager, Standard moisture pin probe, International USB charger, USB cord, Lanyard, Quick start guide.
Technical Specifications
0°C
160 x 120
57° x 44°
9Hz
-
100°C
0.15K
-
10 Years
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
