Print Page
IM75
Handheld Digital Multimeter, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoIM75Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30Y7934
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $679.000 |
Price for:Each
Minimum: 20
Multiple: 1
$13,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoIM75Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30Y7934
Technical Datasheet
DMM FunctionsAC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max20Gohm
Manufacturer WarrantyLifetime Warranty
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
IP54 rated insulation and true RMS digital multimeter combo with VFD and METERLiNK® for troubleshooting and maintenance professionals.
- CAT IV 600V/CAT III 1000V safety rating
- Remote viewing of real time readings on Android™ and iOS™ smartphones/tablets
- Extremely bright LED worklights
- VFD mode for superior accuracy on variable controlled drive equipment
- Multi-colour LED indicator with compare mode for easy, visible pass/fail determinations
- 99 internal storage memory locations
- Powered by 6 x AAA batteries
Applications
Test & Measurement
Contents
Multimeter, TA81 CAT IV silicone insulated test probes with screw on insulated alligator clips, TA50 magnetic hanging strap, Batteries, User manual/CD.
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
-
Manufacturer Warranty
Lifetime Warranty
SVHC
No SVHC (17-Dec-2015)
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
1kV
Current Measure DC Max
-
Resistance Measure Max
20Gohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
