FLIR T540-24-42
Thermal Imager, 24° & 42° Lens, -20 °C, 1500 °C, 464 x 348, 0.03 K, 24° x 18°, 42° x 32°, 15 cm

| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | FLIR T540-24-42Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 34AC9596 |
| Product Range | T500-Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $20,990.000 |
Product Information
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | FLIR T540-24-42Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 34AC9596 |
| Product Range | T500-Series |
| Technical Datasheet | |
| Temperature Min | -20°C |
| Temperature Max | 1500°C |
| IR Resolution | 464 x 348 |
| Thermal Sensitivity (NETD) | 0.03K |
| Field of View (H X V) | 24° x 18°, 42° x 32° |
| IR Focus Distance Min | 15cm |
| Image Capture Frequency | 30Hz |
| Manufacturer Warranty | 2 Years |
| Product Range | T500-Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
FLIR T540-24-42 is a FLIR T500 series professional thermal imaging camera with 24° and 42° lens. The portable, ergonomic thermal camera offer advanced features like 1-touch level/span and continuous laser assisted autofocus, making them the perfect non-contact diagnostic tools for condition monitoring. Streamline electrical/mechanical surveys, troubleshooting and repairs with Inspection Route mode. Run pre-planned routes created in FLIR Thermal Studio Pro to record temperature data and imagery in a logical sequence for more efficient troubleshooting and repair scheduling, then upload images directly to the FLIR Ignite cloud for secure storage, sharing and importing into Thermal Studio.
- 464 × 348 (161,472 pixels) IR resolution, 1-6x continuous zoom
- 4", 640 x 480 pixel touchscreen LCD with auto-rotation
- 5MP digital camera now closer to thermal detector for superior MSX® enhancements
- 180° rotating optical block and sleek new design
- Speaker plays back voice annotation, mic for voice annotation
- Removable SD card, on-board FLIR Ignite cloud connectivity with Wi-Fi
- Two programmable buttons
- Scratch-resistant Dragontrail™ glass
- Li-ion battery for extended use times
- Laser provides distance measurement and aids in precise autofocus
Contents
Infrared camera with lens, 2 batteries, Battery charger, Hard transport case, Lanyards, Front lens cap, Power supplies, Printed documentation, SD card (8GB), Cables (USB 2.0 A to USB type-C, USB type-C to HDMI, USB type-C to USB type-C).
Technical Specifications
| Temperature Min | -20°C |
|---|---|
| IR Resolution | 464 x 348 |
| Field of View (H X V) | 24° x 18°, 42° x 32° |
| Image Capture Frequency | 30Hz |
| Product Range | T500-Series |
| Temperature Max | 1500°C |
|---|---|
| Thermal Sensitivity (NETD) | 0.03K |
| IR Focus Distance Min | 15cm |
| Manufacturer Warranty | 2 Years |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 6A003 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
