Print Page
FLIR T1020
Thermal Imager with OSX™ Optics & UltraMax™, -40 °C to 2000 °C, 1024 x 768 Resolution, 30 Hz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | FLIR T1020Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 66Y6938 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56,990.000 |
Price for:Each
Minimum: 1
Multiple: 1
$56,990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | FLIR T1020Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 66Y6938 |
| Technical Datasheet | |
| Temperature Min | -40°C |
| Temperature Max | 2000°C |
| IR Resolution | 1024 x 768 |
| Thermal Sensitivity (NETD) | 0.02°C |
| Field of View (H X V) | 28° x 21° |
| IR Focus Distance Min | 40cm |
| Image Capture Frequency | 30Hz |
| Manufacturer Warranty | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Temperature Min | -40°C |
|---|---|
| IR Resolution | 1024 x 768 |
| Field of View (H X V) | 28° x 21° |
| Image Capture Frequency | 30Hz |
| Product Range | - |
| Temperature Max | 2000°C |
|---|---|
| Thermal Sensitivity (NETD) | 0.02°C |
| IR Focus Distance Min | 40cm |
| Manufacturer Warranty | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 6A003B4B |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
