
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | FLIR I64Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 46AM3600 |
| Product Range | iXX-Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7,999.000 |
Product Information
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | FLIR I64Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 46AM3600 |
| Product Range | iXX-Series |
| Technical Datasheet | |
| Temperature Min | -20°C |
| Temperature Max | 200°C |
| IR Resolution | 480 x 640 |
| Thermal Sensitivity (NETD) | 0.04K |
| Field of View (H X V) | 38° x 49° |
| IR Focus Distance Min | 500mm |
| Image Capture Frequency | 30Hz |
| Manufacturer Warranty | 2 Years |
| Product Range | iXX-Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
FLIR I64 is an iXX-series app-enabled thermal camera with LTE-based functionality, designed to enable efficient and secure inspections for maintenance workers of any skill level. With crystal-clear thermal imaging of up to 480 x 640 resolution and FLIR-patented MSX® enhancement that overlays visible details onto thermal images, it ensures faster and more accurate problem identification. Ideal for electrical and mechanical inspections in industrial and utility environments, enterprise-level condition monitoring programs with asset hierarchy, cloud-based data management, and building diagnostics and facility maintenance including moisture detection, HVAC performance checks, and energy loss assessments.
- 38° x 49° field of view (FOV), 0.5m minimum focus distance, 1.5mrad spatial resolution (IFOV)
- 5" 720 × 1280 color LCD display, capacitive touch screen
- Spectral range from 7.5 to 13µm, fixed focus
- Automatic/manual image adjustment
- Wide temperature range from -20°C to 550°C with ±2°C accuracy
- Rugged IP54-rated design withstands 2m drops and harsh conditions
- Rechargeable li-ion battery provides up to 4 hours of continuous use
- Multiple imaging modes including MSX, thermal, and picture-in-picture, digital camera
- 8MP autofocus digital camera with a 50.5° × 64.5° field of view
- Size is 385 x 165 x 315mm (15.2 x 6.5 x 12.4")
Contents
Infrared camera with battery, Extra battery, Battery charger, USB-C cable, Printed documentation, Hard transport case, Wrist strap.
Technical Specifications
| Temperature Min | -20°C |
|---|---|
| IR Resolution | 480 x 640 |
| Field of View (H X V) | 38° x 49° |
| Image Capture Frequency | 30Hz |
| Product Range | iXX-Series |
| Temperature Max | 200°C |
|---|---|
| Thermal Sensitivity (NETD) | 0.04K |
| IR Focus Distance Min | 500mm |
| Manufacturer Warranty | 2 Years |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
