
| Quantity | Price |
|---|---|
| 1+ | $17,449.000 |
Product Information
Product Overview
FLIR E86-80 is an Exx series advanced thermal imaging camera. The FLIR E86 is packed with high-performance features needed for fast, accurate detection, and when paired with a FLIR FlexView™ dual field-of-view lens you can instantly switch from wide-area to telephoto scanning. This 464 × 348 pixel thermal camera has an expanded temperature measurement range for easier detection of hot spots and hidden anomalies on electrical and mechanical assets. Interchangeable AutoCal™ lenses offer complete coverage of near and distant targets, while FLIR imaging technologies such as UltraMax® and MSX® ensure crisp, vibrant thermal images. The onboard FLIR Inspection Route runs pre-planned routes to help you stay organized when surveying large or multiple locations. FLIR Ignite provides automatic uploading of E86 images directly from the camera to the cloud for easy, secure storage and sharing.
- Instant connection to the FLIR Ignite Cloud for direct image uploads and sharing
- Compatibility with FLIR Thermal Studio Suite reporting software
- Speaker plays back voice annotation, vibrant, 4" optically-bonded PCAP touchscreen
- Mic for voice annotation, scratch-resistant Dragontrail™ cover glass
- Ergonomic design for our most comfortable grip, laser pointer provides visual guidance
- Bright LED work lights improve image clarity in dimly lit areas, Li-ion battery
- 0.90mrad/pixel spatial resolution (IFOV), 1-4× continuous digital zoom
- 7.5 to 14µm spectral range, 30Hz image frequency, f/1.3 F-number
- 5 MP, 53° × 41° FOV resolution, removable memory: SD card (8GB) storage media
- Operating temperature range from -15°C to 50°C, dimension is 11 × 4.6 × 4.4inch
Contents
Infrared camera with lens, Battery (2 ea), Battery charger, Front protection, Straps (hand, wrist), Hard transport case, Lanyards, Lens caps, Lens cleaning cloth, Power supplies, 8GB SD card, Torx wrench, Cables (USB 2.0 A to USB Type-C, USB Type-C to USB Type-C, USB Type-C to HDMI), FLIR thermal studio starter, Documentation.
Technical Specifications
-20°C
464 x 348
80° x 63°
30Hz
Exx Series
1500°C
0.04K
3.9"
2 Years
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
