
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | FLIR E8 PRO-PROMOCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 12AM4327 |
| Product Range | Ex Pro Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,760.990 |
Product Information
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | FLIR E8 PRO-PROMOCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 12AM4327 |
| Product Range | Ex Pro Series |
| Technical Datasheet | |
| Temperature Min | -20°C |
| Temperature Max | 550°C |
| IR Resolution | 320 x 240 |
| Thermal Sensitivity (NETD) | 0.04°C |
| Field of View (H X V) | 33° x 25° |
| IR Focus Distance Min | 360mm |
| Image Capture Frequency | 9Hz |
| Manufacturer Warranty | 3 Years |
| Product Range | Ex Pro Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
FLIR E8 PRO-PROMO is a FLIR Ex PRO-SERIES infrared camera with Ignite™ Cloud. The FLIR E8 pro is your must-have tool for locating and diagnosing electrical, mechanical, and building problems. Quickly pinpoint hot spots and easily identify problems with vibrant thermal imagery supported by FLIR-patented MSX (Multi-Spectral Dynamic Imaging) enhancement. Your inspections will be more efficient because you can do all your work from the touchscreen: organize your photos, add detailed notes, and upload them directly to the FLIR Ignite cloud for convenient access from any device. When you’re ready to share images and create client reports, your images and notes are already available for your use in FLIR Ignite or FLIR Thermal Studio for the most streamlined experience.
- 1.8mrad spatial resolution (IFOV)
- Save time spent on manual adjustments with 1-touch level/span
- Improve inspection efficiency using the 640 × 480 touchscreen
- Edit, store, organize, and share images using the FLIR Ignite cloud service
- Create quick reports in FLIR Ignite from any device/advanced reports in FLIR Thermal Studio from PC
- Rechargeable lithium-ion battery with 4hrs battery life
- Automatic shut-down
- Camera size (L × W × H) is 9.6in x 3.7in x 5.5in
- Internal memory and onboard FLIR Ignite™ cloud connectivity with Wi-Fi
- Operating temperature range -15°C to 50°C (5°F to 122°F)
Contents
Infrared camera, Hard transport case, Battery (inside camera) + extra battery, Tabletop charger, Power supply (with EU, UK, US and AU plugs), Micro USB adapter, FLIR Thermal Studio Starter, and printed documentation.
Technical Specifications
| Temperature Min | -20°C |
|---|---|
| IR Resolution | 320 x 240 |
| Field of View (H X V) | 33° x 25° |
| Image Capture Frequency | 9Hz |
| Product Range | Ex Pro Series |
| Temperature Max | 550°C |
|---|---|
| Thermal Sensitivity (NETD) | 0.04°C |
| IR Focus Distance Min | 360mm |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
