
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | FLIR E6 PRO-PROMOCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 12AM4326 |
| Product Range | Ex Pro Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,825.990 |
Product Information
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | FLIR E6 PRO-PROMOCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 12AM4326 |
| Product Range | Ex Pro Series |
| Technical Datasheet | |
| Temperature Min | -20°C |
| Temperature Max | 550°C |
| IR Resolution | 240 x 180 |
| Thermal Sensitivity (NETD) | 0.05°C |
| Field of View (H X V) | 33° x 25° |
| IR Focus Distance Min | 360mm |
| Image Capture Frequency | 9Hz |
| Manufacturer Warranty | 3 Years |
| Product Range | Ex Pro Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
FLIR E6 PRO-PROMO is a FLIR Ex PRO-SERIES infrared camera with Ignite™ Cloud. The FLIR E6 pro is a rugged point-and-shoot thermal camera that can help you inspect more efficiently than ever before. Locate and diagnose problems quickly with 240 × 180 thermal resolution (43,200 pixels) and vibrant thermal imagery supported by FLIR-patented MSX® (Multi-Spectral Dynamic Imaging) enhancement. Featuring a 3.5inch, 640 × 480 resolution touchscreen, the E6 Pro simplifies your workflow. You can edit and organize photos, add detailed notes, and upload files directly from the camera to the FLIR Ignite cloud for convenient access from any device. Share images with clients and create quick reports directly in FLIR Ignite or create advanced reports in FLIR Thermal Studio.
- 3.7mrad spatial resolution (IFOV)
- Save time spent on manual adjustments with 1-touch level/span
- Improve inspection efficiency using the 640 × 480 touchscreen
- Edit, store, organize, and share images using the FLIR Ignite cloud service
- Create quick reports in FLIR Ignite from any device/advanced reports in FLIR Thermal Studio from PC
- Rechargeable lithium-ion battery with 4hrs battery life
- Automatic shut-down
- Camera size (L × W × H) is 9.6in x 3.7in x 5.5in
- Internal memory and onboard FLIR Ignite™ cloud connectivity with Wi-Fi
- Operating temperature range -15°C to 50°C (5°F to 122°F)
Contents
Infrared camera, Hard transport case, Battery (inside camera), Power supply (with EU, UK, US and AU plugs), FLIR Thermal studio starter, Printed documentation.
Technical Specifications
| Temperature Min | -20°C |
|---|---|
| IR Resolution | 240 x 180 |
| Field of View (H X V) | 33° x 25° |
| Image Capture Frequency | 9Hz |
| Product Range | Ex Pro Series |
| Temperature Max | 550°C |
|---|---|
| Thermal Sensitivity (NETD) | 0.05°C |
| IR Focus Distance Min | 360mm |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 6A993A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
